Panduit Cable Tie Assemblies, Cable Tie, 434 mm x 16mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 301-900
- Mfr. Part No.:
- MLT4SH-LP316
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€362.04
(exc. VAT)
€445.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €362.04 | €7.241 |
*price indicative
- RS Stock No.:
- 301-900
- Mfr. Part No.:
- MLT4SH-LP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 434mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 16mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | 60°C | |
| Tensile Strength | 900lb | |
| Series | MLT | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 102mm | |
| Standards/Approvals | ABS, BV, CE, DNV, GL, LR, RoHS, UL E56854 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 434mm | ||
Product Type Cable Tie Assemblies | ||
Width 16mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature 60°C | ||
Tensile Strength 900lb | ||
Series MLT | ||
Maximum Operating Temperature 538°C | ||
Package Size 50 | ||
Maximum Bundle Diameter 102mm | ||
Standards/Approvals ABS, BV, CE, DNV, GL, LR, RoHS, UL E56854 | ||
- COO (Country of Origin):
- US
The Panduit 316 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength. Fully rounded edges ensure worker and bundle safety.
Color Metallic
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 434 mm x 16.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 912 mm x 16mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 754 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 594 mm x 15.9mm, Metallic 316 Stainless Steel
