Panduit Cable Tie Assemblies, Premium Cable Tie, 130 mm x 2.5mm, Yellow Polyamide 66
- RS Stock No.:
- 301-874
- Distrelec Article No.:
- 301-42-213
- Mfr. Part No.:
- PLF1MA-C4Y
- Manufacturer:
- Panduit
Subtotal (1 bag of 100 units)*
€43.32
(exc. VAT)
€53.28
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.32 | €0.433 |
*price indicative
- RS Stock No.:
- 301-874
- Distrelec Article No.:
- 301-42-213
- Mfr. Part No.:
- PLF1MA-C4Y
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 130mm | |
| Width | 2.5mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | Premium Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-0 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 18lb | |
| Series | PLF | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | CE, RoHS | |
| Maximum Bundle Diameter | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 130mm | ||
Width 2.5mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type Premium Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-0 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 18lb | ||
Series PLF | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals CE, RoHS | ||
Maximum Bundle Diameter 22.1mm | ||
- COO (Country of Origin):
- MY
The Panduit Premium Cable flag tie, flag, miniature cross section, 5.1 (130mm) length, 19.1 x 26.4mm marker write-on area, nylon 6.6, yellow, standard package.
Environment Indoor
Used to fasten and identify bundles at the same time and can be custom imprinted
Related links
- Panduit Cable Tie Assemblies 130 mm x 2.5mm, Orange Polyamide 66
- Panduit Cable Tie Assemblies 99 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Yellow Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Yellow Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Yellow Polyamide 66
- Panduit Cable Tie Assemblies 368 mm x 4.8mm, Black Polyamide 612
