Panduit Cable Tie Assemblies, Cable Tie, 368 mm x 4.8mm, Black Polyamide 612
- RS Stock No.:
- 301-908
- Distrelec Article No.:
- 303-72-809
- Mfr. Part No.:
- PLT4S-M6120
- Manufacturer:
- Panduit
Subtotal (1 bag of 1000 units)*
€526.04
(exc. VAT)
€647.03
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €526.04 | €0.526 |
*price indicative
- RS Stock No.:
- 301-908
- Distrelec Article No.:
- 303-72-809
- Mfr. Part No.:
- PLT4S-M6120
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 368mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 612 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 50lb | |
| Series | PLT | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL94 HB, UL 62275 (File E56854), UKCA, type 2, RoHS, CE | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 368mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 612 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 50lb | ||
Series PLT | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL94 HB, UL 62275 (File E56854), UKCA, type 2, RoHS, CE | ||
Maximum Bundle Diameter 102mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- CR
The Panduit Locking Cable Ties are designed to satisfy the needs of solar applications and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability. Cable tie of choice for making attachments to galvanized surfaces. Standard cross section, 14.5 inch 368mm length. Made of Weather Resistant Nylon 612 with high resistance to ultraviolet light, are black in color and come in packages of 1000.
Color Black
Environment Harsh/Indoor/Outdoor
Resistance Properties Chemical-Resistant and UV-Resistant
Weather-Resistant
Related links
- Panduit Cable Tie 368 mm x 4.8mm Green Polypropylene
- Thomas & Betts Cable Tie 368 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Polyamide 66
- Panduit Cable Tie 368 mm x 7.6mm Grey Polypropylene
- Panduit Cable Tie 368 mm x 7.6mm, Green Polypropylene
- Panduit Cable Tie Assemblies 99 mm x 2.5mm, Black Polyamide 66
- Panduit Cable Tie 366 mm x 4.8mm, Dark Blue Polypropylene
