Panduit Cable Tie Assemblies, Cable Tie, 259 mm x 4.6mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 301-884
- Mfr. Part No.:
- MLT2.7S-CP
- Manufacturer:
- Panduit
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€126.86
(exc. VAT)
€156.04
(inc. VAT)
- RS Stock No.:
- 301-884
- Mfr. Part No.:
- MLT2.7S-CP
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 259mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 200lb | |
| Series | MTL | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 69mm | |
| Standards/Approvals | UL E56854, ABS, BV, CE, DNV, GL, LR, RoHS | |
| Package Size | 20 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 259mm | ||
Product Type Cable Tie Assemblies | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 200lb | ||
Series MTL | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 69mm | ||
Standards/Approvals UL E56854, ABS, BV, CE, DNV, GL, LR, RoHS | ||
Package Size 20 | ||
- COO (Country of Origin):
- CN
The Panduit self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety while providing a strong, Durable method of cabling bundle. The cable tie can be used in a wide range of indoor, outdoor, and underground applications. Color Stainless Steel.
Color Metallic
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 259 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 127 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 127 mm x 4.6mm, Metallic 316 Stainless Steel

