Panduit Cable Tie Assemblies, Cable Tie, 201 mm x 7.9mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 301-885
- Mfr. Part No.:
- MLT2H-LP
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€74.27
(exc. VAT)
€91.35
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €74.27 | €1.485 |
*price indicative
- RS Stock No.:
- 301-885
- Mfr. Part No.:
- MLT2H-LP
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 201mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 7.9mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 450lb | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 51mm | |
| Package Size | 50 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 201mm | ||
Product Type Cable Tie Assemblies | ||
Width 7.9mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 450lb | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 51mm | ||
Package Size 50 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Panduit stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength. Fully rounded edges ensure worker and bundle safety.
Color Metallic
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 8.1mm, Black 316 Stainless Steel
