Panduit Cable Tie Assemblies, Cable Tie, 201 mm x 4.6mm, Natural 304 Stainless Steel

Subtotal (1 bag of 50 units)*

€64.98

(exc. VAT)

€79.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€64.98€1.30

*price indicative

RS Stock No.:
301-891
Mfr. Part No.:
MLT2S-L
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Assemblies

Length

201mm

Width

4.6mm

Colour

Natural

Material

304 Stainless Steel

Sub Type

Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

80°C

Maximum Operating Temperature

538°C

Maximum Bundle Diameter

2mm

Standards/Approvals

RoHS

Package Size

50

COO (Country of Origin):
US
The Panduit Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter 2inch, 7.9inch and Tensile strength 890, 50 pieces.

Color Natural

Environment Outdoor and Indoor

Resistance Properties UV-Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy