Panduit Cable Tie Assemblies, Cable Tie, 521 mm x 4.6mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 301-907
- Mfr. Part No.:
- MLT6S-CP316
- Manufacturer:
- Panduit
Subtotal (1 bag of 100 units)*
€232.08
(exc. VAT)
€285.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €232.08 | €2.321 |
*price indicative
- RS Stock No.:
- 301-907
- Mfr. Part No.:
- MLT6S-CP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 521mm | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 200lb | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 538°C | |
| Series | MLT | |
| Standards/Approvals | ABS, BV, CE, DNV, GL, LR, RoHS, UL E56854, SAE | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 152mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 521mm | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 200lb | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 538°C | ||
Series MLT | ||
Standards/Approvals ABS, BV, CE, DNV, GL, LR, RoHS, UL E56854, SAE | ||
Package Size 100 | ||
Maximum Bundle Diameter 152mm | ||
The Panduit 316 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength. Fully rounded edges ensure worker and bundle safety.
Color Metallic
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 521 mm x 4.6mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 127 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 4.6mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Black 316 Stainless Steel
