Panduit Cable Tie Assemblies, Cable Tie, 679 mm x 4.6mm, Natural 316 Stainless Steel
- RS Stock No.:
- 301-836
- Mfr. Part No.:
- MLT8S-CP316
- Manufacturer:
- Panduit
Subtotal (1 bag of 100 units)*
€300.16
(exc. VAT)
€369.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €300.16 | €3.002 |
*price indicative
- RS Stock No.:
- 301-836
- Mfr. Part No.:
- MLT8S-CP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 679mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 200lb | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 538°C | |
| Series | MLT | |
| Maximum Bundle Diameter | 203mm | |
| Package Size | 100 | |
| Standards/Approvals | UL E56854, SAE, RoHS, GL, CE, ABS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 679mm | ||
Product Type Cable Tie Assemblies | ||
Width 4.6mm | ||
Colour Natural | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 200lb | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 538°C | ||
Series MLT | ||
Maximum Bundle Diameter 203mm | ||
Package Size 100 | ||
Standards/Approvals UL E56854, SAE, RoHS, GL, CE, ABS | ||
The Panduit Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments.
Color Natural
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 127 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 4.6mm, Metallic 316 Stainless Steel
