NEMIQ Cable Tie, Cable Tie, 200 mm x 4.8mm, Brown Polyamide 66
- RS Stock No.:
- 349-736
- Distrelec Article No.:
- 303-83-330
- Mfr. Part No.:
- PCT-0200-050-BR-100
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Temporarily out of stock
- 64 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.18 | €0.062 |
*price indicative
- RS Stock No.:
- 349-736
- Distrelec Article No.:
- 303-83-330
- Mfr. Part No.:
- PCT-0200-050-BR-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.8mm | |
| Colour | Brown | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | PCT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 3 (2015/863), CE, UL, UR | |
| Maximum Bundle Diameter | 54mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.8mm | ||
Colour Brown | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series PCT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 3 (2015/863), CE, UL, UR | ||
Maximum Bundle Diameter 54mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
Plastic material
CE and UL compliant
Flammability class UL94 V2
RoHS compliant
Related links
- NEMIQ Cable Tie 200 mm x 4.8mm, Brown Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Brown Polyamide 66
- NEMIQ Cable Tie 286 mm x 4.8mm, Brown Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Blue Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Red Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Green Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Purple Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Orange Polyamide 66
