NEMIQ Cable Tie, Cable Tie, 200 mm x 4.8mm, Green Polyamide 66

Subtotal (1 pack of 100 units)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.18€0.062

*price indicative

RS Stock No.:
349-738
Distrelec Article No.:
303-83-331
Mfr. Part No.:
PCT-0200-050-GN-100
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Tie

Length

200mm

Width

4.8mm

Colour

Green

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Inflammability class of insulation material with UL94 V2

Tensile Strength

220N

Minimum Operating Temperature

-40°C

Series

PCT

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

54mm

Package Size

100

Standards/Approvals

CE Yes, UR Yes, UL approval Yes, RoHS 3 (2015/863)

COO (Country of Origin):
CN
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.

Plastic material

CE and UL compliant

Flammability class UL94 V2

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy