HellermannTyton Cable Tie, Releasable, 180 mm x 6.5mm, Black Polyamide 66
- RS Stock No.:
- 417-625
- Mfr. Part No.:
- 115-00027 REL180-PA66-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.81
(exc. VAT)
€18.22
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €14.81 | €0.148 | - |
| 15 - 49 | €14.09 | €0.141 | 4% |
| 50 + | €13.30 | €0.133 | 10% |
*price indicative
- RS Stock No.:
- 417-625
- Mfr. Part No.:
- 115-00027 REL180-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 180mm | |
| Product Type | Cable Tie | |
| Width | 6.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 150N | |
| Series | REL180 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 46mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 180mm | ||
Product Type Cable Tie | ||
Width 6.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 150N | ||
Series REL180 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 46mm | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS, UL 94 V-2 | ||
- COO (Country of Origin):
- GB
HellermannTyton REL180 Series Cable Tie, 180mm Length, 6.5mm Width - 115-00027 REL180-PA66-BK
This releasable cable tie, measuring 180mm in length and 6.5mm in width, is composed of durable polyamide 6.6 (PA66) material, making it ideal for various applications. Designed in black, these cable ties are both UV resistant and capable of withstanding extreme temperatures, from -40 °C to +85 °C. Each pack contains 100 ties, offering a reliable solution for bundling and securing.
Features & Benefits
• High-strength design accommodates a maximum bundle diameter of 46mm
• Releasable mechanism allows for easy, one-handed adjustments
• UV resistant qualities enhance longevity in outdoor environments
• Fire rated to UL 94 V2, ensuring safety in critical applications
• Composed of robust PA66, delivering high yield strength
• Suitable for repeated use, reducing waste and costs
Applications
• Used for securing electrical cables in outdoor installations
• Ideal for bundling wires in automation and electronics
• Commonly used in mechanical industries for secure fastening
• Great for temporary cable management in various work environments
• Effective for organising components on machinery and equipment
What is the tensile strength of this cable tie?
The cable tie has a tensile strength of 150 N, providing robust security for your bundling needs.
How does the releasable feature work in practice?
The unique design allows for quick release and adjustment, making it easy to accommodate changes in cable organisation without cutting the tie.
Are these cable ties suitable for outdoor use?
Yes, they are UV resistant, ensuring that they maintain performance and durability even when exposed to sunlight.
Can these ties handle various temperatures?
Yes, they function effectively within a temperature range of -40 °C to +85 °C, making them versatile across different environments.
What kind of applications can benefit from using these cable ties?
Their high strength and releasability make them suitable for applications in electrical, mechanical, and automation sectors, particularly where repeated fastening is required.
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
