HellermannTyton Cable Tie, Releasable, 215 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9082
- Mfr. Part No.:
- 115-07010 RT50RSF-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €27.73 | €0.277 |
*price indicative
- RS Stock No.:
- 215-9082
- Mfr. Part No.:
- 115-07010 RT50RSF-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 215mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | RT50RSF | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 215mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series RT50RSF | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Easy to assemble without the need for a tool . Cable tie head always situated in defined position. Arrowhead simply locks into place. Supporting legs provide a secure and firm fixing in areas where space is limited. Releasable and therefor reusable. Ladder style€ types are very flexible. With a diverse range of fixing possibilities are ideal for use in many different industries, including automotive, aerospace and panel building.
Easy to assemble without the need for a tool
Cable tie head always situated in defined position
Arrowhead simply locks into place
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 6.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4mm, Natural Polyamide 66
