NEMIQ Cable Tie, Cable Tie, 150 mm x 3.3mm, Orange Polyamide 66
- RS Stock No.:
- 433-123
- Distrelec Article No.:
- 303-83-317
- Mfr. Part No.:
- PCT-0150-030-OR-100
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 156 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.40 | €0.024 |
*price indicative
- RS Stock No.:
- 433-123
- Distrelec Article No.:
- 303-83-317
- Mfr. Part No.:
- PCT-0150-030-OR-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.3mm | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Maximum Bundle Diameter | 38mm | |
| Standards/Approvals | UL, RoHS 3 (2015/863), CE, UR | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.3mm | ||
Colour Orange | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Maximum Bundle Diameter 38mm | ||
Standards/Approvals UL, RoHS 3 (2015/863), CE, UR | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The NEMIQ cable tie 150x3.2mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.
Colour orange
Surface protection Untreated
Material Plastic
Halogen free
Related links
- NEMIQ Cable Tie 150 mm x 3.3mm, Red Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Grey Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Green Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Brown Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Blue Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Purple Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Yellow Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Orange Polyamide 66
