NEMIQ Cable Tie, Cable Tie, 150 mm x 3.3mm, Purple Polyamide 66
- RS Stock No.:
- 433-124
- Distrelec Article No.:
- 303-83-318
- Mfr. Part No.:
- PCT-0150-030-PL-100
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
In Stock
- 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.40 | €0.024 |
*price indicative
- RS Stock No.:
- 433-124
- Distrelec Article No.:
- 303-83-318
- Mfr. Part No.:
- PCT-0150-030-PL-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.3mm | |
| Colour | Purple | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Package Size | 100 | |
| Standards/Approvals | CE, RoHS 3 (2015/863), UL, UL94 V2, UR | |
| Maximum Bundle Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.3mm | ||
Colour Purple | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Package Size 100 | ||
Standards/Approvals CE, RoHS 3 (2015/863), UL, UL94 V2, UR | ||
Maximum Bundle Diameter 38mm | ||
- COO (Country of Origin):
- TW
The NEMIQ cable tie 150x3.3mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.
Colour purple
Surface protection Untreated
Material Plastic
Halogen free
Related links
- NEMIQ Cable Tie 150 mm x 3.3mm, Red Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Grey Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Green Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Brown Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Blue Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Yellow Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Orange Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Purple Polyamide 66
