NEMIQ Cable Tie, Cable Tie, 368 mm x 7.6mm, Blue Polyamide 66
- RS Stock No.:
- 433-137
- Distrelec Article No.:
- 303-83-353
- Mfr. Part No.:
- PCT-0400-080-BL-50
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 50 units)*
€8.55
(exc. VAT)
€10.52
(inc. VAT)
In Stock
- 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.55 | €0.171 |
*price indicative
- RS Stock No.:
- 433-137
- Distrelec Article No.:
- 303-83-353
- Mfr. Part No.:
- PCT-0400-080-BL-50
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Length | 368mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 540N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Standards/Approvals | UR, UL, RoHS 3 (2015/863), CE | |
| Maximum Bundle Diameter | 101mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Length 368mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 540N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Standards/Approvals UR, UL, RoHS 3 (2015/863), CE | ||
Maximum Bundle Diameter 101mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- TW
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
Plastic material
CE and UL compliant
Flammability class UL94 V2
RoHS compliant
Related links
- NEMIQ Cable Tie 368 mm x 7.6mm, Yellow Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Red Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Brown Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Green Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Purple Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Grey Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Orange Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Blue Polyamide 66
