NEMIQ Cable Tie, Cable Tie, 368 mm x 7.6mm, Green Polyamide 66
- RS Stock No.:
- 433-140
- Distrelec Article No.:
- 303-83-355
- Mfr. Part No.:
- PCT-0400-080-GN-50
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 50 units)*
€8.55
(exc. VAT)
€10.52
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.55 | €0.171 |
*price indicative
- RS Stock No.:
- 433-140
- Distrelec Article No.:
- 303-83-355
- Mfr. Part No.:
- PCT-0400-080-GN-50
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 7.6mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Tensile Strength | 540N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Standards/Approvals | CE, UL, UL94 V2, UR | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 101mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 7.6mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Tensile Strength 540N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Standards/Approvals CE, UL, UL94 V2, UR | ||
Package Size 50 | ||
Maximum Bundle Diameter 101mm | ||
- COO (Country of Origin):
- TW
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
Plastic material
CE and UL compliant
Flammability class UL94 V2
RoHS compliant
Related links
- NEMIQ Cable Tie 368 mm x 7.6mm, Brown Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Grey Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Yellow Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Purple Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Blue Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Red Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Orange Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Green Polyamide 66
