NEMIQ Cable Tie, Stainless Steel Cable Tie, 266 mm x 7.9mm, Grey 316 Stainless Steel
- RS Stock No.:
- 433-161
- Distrelec Article No.:
- 303-87-239
- Mfr. Part No.:
- ST2-260-LHD-YT
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 50 units)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.67 | €0.333 |
*price indicative
- RS Stock No.:
- 433-161
- Distrelec Article No.:
- 303-87-239
- Mfr. Part No.:
- ST2-260-LHD-YT
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Length | 266mm | |
| Product Type | Cable Tie | |
| Width | 7.9mm | |
| Colour | Grey | |
| Material | 316 Stainless Steel | |
| Sub Type | Stainless Steel Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 1335N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | ST | |
| Standards/Approvals | UL Yes | |
| Maximum Bundle Diameter | 75mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Length 266mm | ||
Product Type Cable Tie | ||
Width 7.9mm | ||
Colour Grey | ||
Material 316 Stainless Steel | ||
Sub Type Stainless Steel Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 1335N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series ST | ||
Standards/Approvals UL Yes | ||
Maximum Bundle Diameter 75mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- IN
The NEMIQ Self-locking stainless steel cable ties for use in or outside. The strong locking mechanism includes a steel ball and it is easy to enter the back end that is dawning. This gives simple, fast and safe installation.
Halogen free
Metal material
Inflammability class UL94
UL approved
RoHS compliant
Related links
- NEMIQ Cable Tie 679 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 201 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 520 mm x 4.6mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 679 mm x 4.6mm, Grey 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Red 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 838 mm x 7.9mm, Natural 316 Stainless Steel
