NEMIQ Cable Tie, Stainless Steel Cable Tie, 679 mm x 7.9mm, Grey 316 Stainless Steel
- RS Stock No.:
- 433-164
- Distrelec Article No.:
- 303-87-241
- Mfr. Part No.:
- ST2-680-LHD-YT
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 50 units)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.17 | €0.583 |
*price indicative
- RS Stock No.:
- 433-164
- Distrelec Article No.:
- 303-87-241
- Mfr. Part No.:
- ST2-680-LHD-YT
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 679mm | |
| Width | 7.9mm | |
| Colour | Grey | |
| Material | 316 Stainless Steel | |
| Sub Type | Stainless Steel Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 1335N | |
| Series | ST | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 200mm | |
| Package Size | 50 | |
| Standards/Approvals | UL RoHS RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 679mm | ||
Width 7.9mm | ||
Colour Grey | ||
Material 316 Stainless Steel | ||
Sub Type Stainless Steel Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 1335N | ||
Series ST | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 200mm | ||
Package Size 50 | ||
Standards/Approvals UL RoHS RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- IN
The NEMIQ Self-locking stainless steel cable ties for use in or outside. The strong locking mechanism includes a steel ball and it is easy to enter the back end that is dawning. This gives simple, fast and safe installation.
Halogen free
Metal material
Inflammability class UL94
UL approved
RoHS compliant
Related links
- NEMIQ Cable Tie 266 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 201 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 679 mm x 4.6mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 520 mm x 4.6mm, Grey 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 4.6mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 7.9mm, Silver Stainless Steel
