HellermannTyton Cable Tie, 752 mm x 13mm, Yellow Polyamide 66
- RS Stock No.:
- 433-769
- Mfr. Part No.:
- 115-00000
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 4 more to save €15.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€46.93
(exc. VAT)
€57.72
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | €46.93 | €1.877 | - |
| 4 + | €43.18 | €1.727 | €15.00 |
*price indicative
- RS Stock No.:
- 433-769
- Mfr. Part No.:
- 115-00000
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 752mm | |
| Product Type | Cable Tie | |
| Width | 13mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 888N | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 210mm | |
| Standards/Approvals | NASM, UL 94 HB, UL 94 V0, UL 94 V2, ASTM | |
| Package Size | 25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 752mm | ||
Product Type Cable Tie | ||
Width 13mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 888N | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 210mm | ||
Standards/Approvals NASM, UL 94 HB, UL 94 V0, UL 94 V2, ASTM | ||
Package Size 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Releasable cable tie measures 752.0x13 mm fits diameter range 40.0 to 210.0 mm with a tensile strength of 888N in yellow/red allows parallel bundling is easy to handle while wearing work gloves and is available in signal yellow and black supplied in a pack of 25 pieces.
Releasable and reusable cable tie
Bears loads of up to 888 N (approx. 90 kg)
750 mm long for use in a wide variety of applications
Related links
- HellermannTyton Cable Tie 752 mm x 13mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 752 mm x 13mm, Black Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 331 mm x 12.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
