HellermannTyton Cable Tie, 155 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 440-519
- Mfr. Part No.:
- 156-00136
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€515.39
(exc. VAT)
€633.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €515.39 | €1.031 |
*price indicative
- RS Stock No.:
- 440-519
- Mfr. Part No.:
- 156-00136
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 155mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 225N | |
| Series | CBTO | |
| Maximum Operating Temperature | 240°C | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 155mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 225N | ||
Series CBTO | ||
Maximum Operating Temperature 240°C | ||
Maximum Bundle Diameter 35mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Fixing tie with pipe tube holder is inside serrated designed for bundle diameters from 2.0 to 35.0 mm available in black and supplied in a pack of 500 pcs featuring an inside serrated cable tie ideally used in the automotive industry.
Simply clip onto a wire or hose
Fixing clip offers full 360° rotation
Routed cable can move in any direction in relation to the fixing point
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 155 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
