HellermannTyton Cable Tie, 161 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 440-729
- Mfr. Part No.:
- 157-00252
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€138.46
(exc. VAT)
€170.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €138.46 | €0.277 |
*price indicative
- RS Stock No.:
- 440-729
- Mfr. Part No.:
- 157-00252
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 161mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 157 | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 161mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series 157 | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Fixing tie for stud with outside serrated design for diameter range 1.0 to 35.0mm in black color pack of 500 pcs. Superior design, suitable for complex applications.
One-piece fixing ties
High specification materials
Related links
- HellermannTyton Cable Tie 161 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
