HellermannTyton Cable Tie, 535 mm x 13mm, Black Polyamide 66
- RS Stock No.:
- 440-610
- Mfr. Part No.:
- 108-00050
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€162.50
(exc. VAT)
€199.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €162.50 | €3.25 |
*price indicative
- RS Stock No.:
- 440-610
- Mfr. Part No.:
- 108-00050
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 535mm | |
| Product Type | Cable Tie | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Tensile Strength | 1115N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 150mm | |
| Package Size | 50 | |
| Standards/Approvals | UL 94 HB, UL 62275, RoHS, IEC 62275, HF, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 535mm | ||
Product Type Cable Tie | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Tensile Strength 1115N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 150mm | ||
Package Size 50 | ||
Standards/Approvals UL 94 HB, UL 62275, RoHS, IEC 62275, HF, ELV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie with inside serration measures 535x13 mm fits diameter range 12 to 150 mm in black offers a space saving solution with improved ergonomic design and ensures secure fastening with no lateral movement supplied in a pack of 50 pieces.
Inside serrated cable tie
High tensile strength around cable bundles
Smooth, rounded head design
Related links
- HellermannTyton Cable Tie 715 mm x 13mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 752 mm x 13mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 13.2mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 13.2mm, Black Polyamide 66
- HellermannTyton Cable Tie 1 m x 13mm Polypropylene
- HellermannTyton Cable Tie 535 mm x 13.2mm, Natural Polyamide 66
