HellermannTyton Cable Tie, 369 mm x 7.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9253
- Mfr. Part No.:
- 108-00040 X120R-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2000 units)*
€2,212.91
(exc. VAT)
€2,721.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,212.91 | €1.106 |
*price indicative
- RS Stock No.:
- 215-9253
- Mfr. Part No.:
- 108-00040 X120R-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 369mm | |
| Product Type | Cable Tie | |
| Width | 7.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | X120R | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Package Size | 2000 | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 369mm | ||
Product Type Cable Tie | ||
Width 7.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series X120R | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Package Size 2000 | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton inside serrated cable tie. High tensile strength around cable bundles. Smooth, rounded head design. Space saving solution. Improved ergonomic design. The X-Series range of cable ties provides a new and improved design compared with standard cable ties, delivering a range of benefits and enhanced performance. With a new streamlined design and smaller head, the X-Series cable ties provide a superior fixing solution for tight applications. This professional cable tie range is available in weather resistant and high impact / heat stabilised materials, ensuring these fixings consistently perform well both at high temperatures and in cold environments.
Cable Tie 369x77 with rounded head design PA66HIRHS black
Tie closure plastic pawl
Variant inside serrated
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 369 mm x 7.7mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
