HellermannTyton Cable Tie, 100 mm x 25mm, Black Polyamide 66
- RS Stock No.:
- 440-624
- Mfr. Part No.:
- 111-81860
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€328.02
(exc. VAT)
€403.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €328.02 | €0.328 |
*price indicative
- RS Stock No.:
- 440-624
- Mfr. Part No.:
- 111-81860
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 25mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Fire Behaviour | Flammability rating according to UL | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | IT18R | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 25mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Fire Behaviour Flammability rating according to UL | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series IT18R | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 22mm | ||
Package Size 1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Identification cable tie measures 100.0x25 mm fits diameter range 6.00 to 22.00 mm in black printable labels available for a professional finish manual or temporary marking possible with an indelible pen T82S-BK T82R-RD supplied in a pack of 1000 pieces.
Identification ties made of Polyamide 6.6
For simple identification and securing of cable bundles in one step
Related links
- RS PRO Cable Tie Black Polyamide 66
- RS PRO Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- FASTECH AG Cable Tie Black Polyamide
- FASTECH AG Cable Tie Black Polyamide
