FASTECH AG Cable Tie, 25 m x 25mm, Black Polyamide

Image representative of range

Subtotal (1 reel of 25 metres)*

€55.00

(exc. VAT)

€67.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€55.00€2.20

*price indicative

RS Stock No.:
907-229
Mfr. Part No.:
T0602599991125
Manufacturer:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Length

25m

Product Type

Cable Tie

Width

25mm

Colour

Black

Material

Polyamide

Maximum Operating Temperature

150°C

Series

ETN FAST-Strap

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The FASTECH AG Cable Tie is an innovative solution for efficient back-to-back cable management, designed for optimal durability and functionality in various environments.

Manufactured from polyamide and polyamide velours for enhanced strength

Extruded and special laminated construction ensures durability

Nominal width with a tolerance of ± 1% for precise applications

Offers an overall thickness of 1.10 ± 0.10 mm, suited for various fastening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy