Schneider Electric Cable Tie, Cable Tie, 550 mm x 8.8mm, Clear Polyamide 66
- RS Stock No.:
- 444-316
- Mfr. Part No.:
- IMT46426
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€194.00
(exc. VAT)
€238.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.00 |
*price indicative
- RS Stock No.:
- 444-316
- Mfr. Part No.:
- IMT46426
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Length | 550mm | |
| Width | 8.8mm | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire resistance needle flame 30 s conforming to IEC 60695-11-5, Flame retardance Self-extinguishing conforming to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | Thorsman | |
| Standards/Approvals | IEC 60695-11-5, UL 94 V2 | |
| Package Size | 1 | |
| Maximum Bundle Diameter | 163.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Length 550mm | ||
Width 8.8mm | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Fire resistance needle flame 30 s conforming to IEC 60695-11-5, Flame retardance Self-extinguishing conforming to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series Thorsman | ||
Standards/Approvals IEC 60695-11-5, UL 94 V2 | ||
Package Size 1 | ||
Maximum Bundle Diameter 163.5mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Thorsman cable tie, measuring 550 by 8.8 mm, is made from durable installation-grade material designed for strong and reliable cable bundling. Its clear color allows for discreet use in various environments, making it ideal for organizing cables neatly and securely in industrial, commercial, or residential applications.
Material is Polyamide
Length is 550 mm
Width is 8.8 mm
Related links
- Schneider Electric Cable Tie 550 mm x 8.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 780 mm x 8.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 300 mm x 4.8mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 160 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Clear Polyamide 66
