Schneider Electric Cable Tie, Cable Tie, 780 mm x 8.8mm, Black Polyamide 66
- RS Stock No.:
- 458-810
- Mfr. Part No.:
- IMT46428
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€246.44
(exc. VAT)
€303.12
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.44 |
*price indicative
- RS Stock No.:
- 458-810
- Mfr. Part No.:
- IMT46428
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Length | 780mm | |
| Width | 8.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire resistance needle flame 30 s conforming to IEC 60695-11-5 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Series | Thorsman | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1 | |
| Maximum Bundle Diameter | 235.5mm | |
| Standards/Approvals | UL 94 V2, RoHS Directive, REACH, IEC 60695-11-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Length 780mm | ||
Width 8.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Fire resistance needle flame 30 s conforming to IEC 60695-11-5 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Series Thorsman | ||
Maximum Operating Temperature 85°C | ||
Package Size 1 | ||
Maximum Bundle Diameter 235.5mm | ||
Standards/Approvals UL 94 V2, RoHS Directive, REACH, IEC 60695-11-5 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.
Self-extinguishing conforming to UL 94 V2
Polyamide material
Fire resistance needle flame 30 s conforming to IEC 60695-11-5
Related links
- Schneider Electric Cable Tie 550 mm x 8.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Black Polyamide 66
- 3M Cable Tie 780 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 550 mm x 8.8mm, Clear Polyamide 66
- ABB Cable Tie 920 mm x 8.8mm, Black Nylon
- ABB Cable Tie 1.02 m x 8.8mm, Black Nylon
