HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 447-298
- Mfr. Part No.:
- 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Temporarily out of stock
- RS Stock No.:
- 447-298
- Mfr. Part No.:
- 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50ROSEC20 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50ROSEC20 | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 45mm | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie, 200 mm Length, PA 6.6 Heat-stabilised Material - 156-00020 T50ROSEC20-PA66HS/PA66HIRHS-BK
This black HellermannTyton cable tie is a durable and secure 200mm cable tie made from PA 6.6 heat-stabilised material. It is designed for use in industrial applications where high temperatures are present.
Features & Benefits
• Made from PA 6.6 heat-stabilised material for durability in high temperature environments
• Securely holds cables in place with a maximum operating temperature of +105 °C
• Black colour for discreet cable management
• Comes with an edge clip for easy installation
Applications
• Ideal for securing cables in electronics and automation industries
• Used for cable management in electrical and mechanical • Essential for organising wiring in industrial settings
Can it withstand high temperatures?
This cable tie is made from PA 6.6 heat-stabilised material, making it suitable for use in environments with temperatures up to +105 °C.
Will it securely hold cables in place?
Yes, the design of this cable tie ensures a secure hold, making it ideal for industrial applications.
Is it suitable for use in automation industries?
Yes, this cable tie is suitable for use in automation industries for cable management purposes.
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66
- HellermannTyton Cable Tie 200 mm x 14mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
