HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9189
- Mfr. Part No.:
- 150-56199 T50ROSDSBS5-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€539.43
(exc. VAT)
€663.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €539.43 | €1.079 |
*price indicative
- RS Stock No.:
- 215-9189
- Mfr. Part No.:
- 150-56199 T50ROSDSBS5-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 222N | |
| Series | T50ROSDSBS5 | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 222N | ||
Series T50ROSDSBS5 | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton Pre-assembled with cable tie and weld stud mounting base. Quick and easy installation. Head rotates into perfect position for installation. 'Soft-push' design for tool-free installation. Mushroom-shaped SBH handles insulation or a sound-deadening blanket. SBS ideal for installation prior to attaching cable (i.e. no lateral tolerances required). SB5 allow lateral tolerance for fixing point. Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications where 5mm weld studs or 5mm ISO bolts are used and cables need to be bundled and secured.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
