Schneider Electric Cable Tie, Cable Tie, 120 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 458-802
- Mfr. Part No.:
- IMT46404
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.01
(exc. VAT)
€13.54
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.01 |
| 10 + | €10.13 |
*price indicative
- RS Stock No.:
- 458-802
- Mfr. Part No.:
- IMT46404
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 120mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame retardance Self-extinguishing conforming to UL 94 V2, Fire resistance needle flame 30 s conforming to IEC 60695-11-5 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | Thorsman | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 27mm | |
| Standards/Approvals | IEC 60695-11-5, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 120mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Flame retardance Self-extinguishing conforming to UL 94 V2, Fire resistance needle flame 30 s conforming to IEC 60695-11-5 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series Thorsman | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 27mm | ||
Standards/Approvals IEC 60695-11-5, UL 94 V2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.
Self-extinguishing conforming to UL 94 V2
Polyamide material
Fire resistance needle flame 30 s conforming to IEC 60695-11-5
Related links
- Schneider Electric Cable Tie 120 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 160 mm x 2.5mm, Clear Polyamide 66
- RS PRO Cable Tie 120 mm x 2.5mm, Natural Nylon
- Schneider Electric Cable Tie 300 mm x 4.8mm, Black Polyamide 66
