Schneider Electric Cable Tie, Cable Tie, 200 mm x 2.5mm, Black Polyamide 66

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€19.80

(exc. VAT)

€24.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.80-
10 +€18.218%

*price indicative

RS Stock No.:
446-871
Mfr. Part No.:
IMT46410
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Tie

Length

200mm

Width

2.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

Fire resistance needle flame 30 s conforming to IEC 60695-11-5, Flame retardance Self-extinguishing conforming to UL 94 V2

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Series

Thorsman

Maximum Operating Temperature

85°C

Package Size

1

Standards/Approvals

UL 94 V2, IEC 60695-11-5

Maximum Bundle Diameter

52.5mm

COO (Country of Origin):
CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.

Self-extinguishing conforming to UL 94 V2

Polyamide material

Fire resistance needle flame 30 s conforming to IEC 60695-11-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy