Schneider Electric Cable Tie, Cable Tie, 250 mm x 4.8mm, Clear Polyamide 66
- RS Stock No.:
- 458-805
- Mfr. Part No.:
- IMT46415
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€44.64
(exc. VAT)
€54.91
(inc. VAT)
Temporarily out of stock
- 27 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €44.64 | - |
| 10 + | €41.07 | 7% |
*price indicative
- RS Stock No.:
- 458-805
- Mfr. Part No.:
- IMT46415
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2, Self-Extinguishing | |
| Tensile Strength | 230N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Thorsman | |
| Standards/Approvals | UL 94 V2, IEC 60695-11-5 | |
| Package Size | 1 | |
| Maximum Bundle Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2, Self-Extinguishing | ||
Tensile Strength 230N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Thorsman | ||
Standards/Approvals UL 94 V2, IEC 60695-11-5 | ||
Package Size 1 | ||
Maximum Bundle Diameter 65mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.
Self-extinguishing conforming to UL 94 V2
Polyamide material
Fire resistance needle flame 30 s conforming to IEC 60695-11-5
Related links
- Schneider Electric Cable Tie 300 mm x 4.8mm, Clear Polyamide 66
- Schneider Electric Cable Tie 370 mm x 4.8mm, Clear Polyamide 66
- Schneider Electric Cable Tie 250 mm x 4.8mm, Black Polyamide 66
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
