Phoenix Contact Cable Tie, Standard, 200 mm x 4.8mm, Clear Polyamide
- RS Stock No.:
- 608-283
- Mfr. Part No.:
- 3240763
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€66.20
(exc. VAT)
€81.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.20 | €0.066 |
*price indicative
- RS Stock No.:
- 608-283
- Mfr. Part No.:
- 3240763
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-HF | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | UL Recognised ID: E328576-20210901, DNV ID: TAE00004VK | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WT-HF | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals UL Recognised ID: E328576-20210901, DNV ID: TAE00004VK | ||
Package Size 1000 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is an essential tool for achieving neat and secure bundling of cables, enhancing organisation in any application. Designed with internal teeth that provide a robust grip, this standard cable binder ensures lasting durability and optimal performance. Constructed from high quality polyamide 6.6, it boasts impressive tensile strength, making it suitable for various industrial environments. Its transparent design not only allows for easy visibility but also harmonizes with diverse setups. This cable tie resists the negative effects of moisture, ensuring longevity even in complicated scenarios.
Environmentally compliant meeting EU RoHS regulations
Lightweight construction simplifies installation and handling
Transparent colour allows for easy monitoring of bundled cables
Optimised for various ambient conditions which ensuring versatility
Internal teeth design enhances grip without damaging cables
Related links
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
