nVent CADDY Hose Clamp, Cable Tray Cable Tie, 350 mm x 4.3mm, Natural Polyamide 66
- RS Stock No.:
- 459-800
- Mfr. Part No.:
- 601010
- Manufacturer:
- nVent CADDY
Image representative of range
Subtotal (1 bag of 100 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.40 | €0.074 |
*price indicative
- RS Stock No.:
- 459-800
- Mfr. Part No.:
- 601010
- Manufacturer:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Length | 350mm | |
| Product Type | Hose Clamp | |
| Width | 4.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Tensile Strength | 22kg | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus to UL 62275/CSA C22.2 No. 62275, UL Certified to IEC 62275 | |
| Maximum Bundle Diameter | 101mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Length 350mm | ||
Product Type Hose Clamp | ||
Width 4.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Tensile Strength 22kg | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus to UL 62275/CSA C22.2 No. 62275, UL Certified to IEC 62275 | ||
Maximum Bundle Diameter 101mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- CN
The nVent CADDY Natural Self Cutting Cable Tie is a versatile, tool free Datacom and general bundling solution for large amounts of cable. This simple, yet innovative product features a built in cutting blade to ensure a secure fastening and a safe, clean tie off finish. Made from durable 6/6 nylon, the Self Cutting Cable Tie boasts a robust 22 kg of tensile strength.
Lock and twist to cut
No cutting tools required
RoHS compliant
Halogen free
UL Certified to IEC 62275
Related links
- nVent CADDY Cable Tie 200 mm x 4.3mm, Natural Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Natural Polyamide 66
- nVent CADDY Cable Tie 350 mm x 4.3mm, Black Polyamide 66
- nVent CADDY Cable Tie 200 mm x 4.3mm, Black Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Natural Polyamide 66
