Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.3mm, Natural Polyamide 66

Subtotal (1 pack of 1000 units)*

€67.18

(exc. VAT)

€82.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.18€0.067

*price indicative

RS Stock No.:
253-1702
Mfr. Part No.:
7TAG009040R0009
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

92mm

Width

2.3mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL 94 V-2

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

TY23M

Package Size

1000

Maximum Bundle Diameter

16mm

Standards/Approvals

RoHS, UL, REACH, CE, CSA

RoHS Status: Not Applicable

COO (Country of Origin):
HU

ABB TY23M Series Cable Ties, Nylon 66, 80N Tensile Strength - 7TAG009040R0009


This cable tie provides a dependable solution for securing cables and wires with its sturdy design, playing a vital role in various applications for effective organisation and management of bulk wires and cables. Made from high-quality nylon material, it is suitable for both light and heavy-duty use across different industries.

Features & Benefits


• Heat resistance up to 85°C ensures durability in challenging conditions

• High tensile strength of 80N offers secure holding capability

• Natural colour allows for discreet use in diverse installations

• Non-magnetic locking device maintains maximum tightness consistently

• Designed for easy bundling of multiple cables

• Complies with UL 94 V2 for reliable flammability performance

Applications


• Securing wires in electrical installations

• Managing cables in automation systems

• Organising components in mechanical setups

• Suitable for indoor applications with variable temperature demands

How long are the cables suited for?


The cables measure 92mm in length, making them versatile for a range of applications.

Can these be used in outdoor settings?


While primarily intended for indoor use, they may endure mild outdoor conditions; however, prolonged UV exposure can degrade the material over time.

What is the maximum bundle diameter these can manage?


They can accommodate bundles with a maximum diameter of 16mm, allowing for a variety of cable counts.

Are these easy to install?


Yes, they can be quickly threaded around cables for secure fastening without the need for any special tools.

How many come in a single pack?


Each bulk pack contains 1000 cable ties, providing ample supply for extensive projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy