Phoenix Contact Cable Tie, Steel Strip, 360 mm x 4.8mm, Silver Stainless Steel

Image representative of range

Subtotal (1 pack of 100 units)*

€300.67

(exc. VAT)

€369.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€300.67€3.007

*price indicative

RS Stock No.:
487-736
Mfr. Part No.:
3240766
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

360mm

Width

4.8mm

Colour

Silver

Material

Stainless Steel

Sub Type

Steel Strip

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Tensile Strength

1335N

Series

WT-STEEL SH

Maximum Operating Temperature

538°C

Standards/Approvals

cULus Listed

Maximum Bundle Diameter

254mm

Package Size

100

COO (Country of Origin):
GB
The Phoenix Contact Rust-free stainless steel (AISI 316) cable binders with a ball lock for quick and secure bundling. Designed for extreme conditions, including salt water exposure. Provides strong and Durable fastening. Ideal for marine, industrial, and outdoor applications.

Tensile strength is 1335 N

Free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy