Phoenix Contact Cable Tie, Steel Strip, 360 mm x 4.8mm, Silver Stainless Steel
- RS Stock No.:
- 557-009
- Mfr. Part No.:
- 3240766
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-009
- Mfr. Part No.:
- 3240766
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Sub Type | Steel Strip | |
| UV Resistant | Yes | |
| Tensile Strength | 1335N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | WT-STEEL SH | |
| Maximum Bundle Diameter | 254mm | |
| Package Size | 100 | |
| Standards/Approvals | cULus Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Silver | ||
Material Stainless Steel | ||
Sub Type Steel Strip | ||
UV Resistant Yes | ||
Tensile Strength 1335N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series WT-STEEL SH | ||
Maximum Bundle Diameter 254mm | ||
Package Size 100 | ||
Standards/Approvals cULus Listed | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Rust-free stainless steel (AISI 316) cable binders with a ball lock for quick and secure bundling. Designed for extreme conditions, including salt water exposure. Provides strong and Durable fastening. Ideal for marine, industrial, and outdoor applications.
Tensile strength is 1335 N
Free from silicone and halogen
Related links
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 380 mm x 7.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 7.9mm, Silver Stainless Steel
