Phoenix Contact Cable Tie, Steel Strip, 838 mm x 4.6mm, Silver Stainless Steel

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-007
Mfr. Part No.:
3240723
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

838mm

Product Type

Cable Tie

Width

4.6mm

Colour

Silver

Material

Stainless Steel

Sub Type

Steel Strip

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Tensile Strength

890N

Maximum Operating Temperature

538°C

Maximum Bundle Diameter

254mm

Standards/Approvals

cULus

Package Size

100

COO (Country of Origin):
GB
The Phoenix Contact Rust-free stainless steel cable binders with a ball lock for quick and secure bundling. Designed for durability in harsh ambient conditions. Provides strong and reliable fastening. Ideal for industrial and outdoor applications.

RoHS compliant

Free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy