Phoenix Contact Cable Tie, Steel Strip, 520 mm x 4.6mm, Silver Stainless Steel
- RS Stock No.:
- 557-680
- Mfr. Part No.:
- 3240824
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€176.52
(exc. VAT)
€217.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.52 | €1.765 |
*price indicative
- RS Stock No.:
- 557-680
- Mfr. Part No.:
- 3240824
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 520mm | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Sub Type | Steel Strip | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 890N | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus | |
| Maximum Bundle Diameter | 152mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 520mm | ||
Width 4.6mm | ||
Colour Silver | ||
Material Stainless Steel | ||
Sub Type Steel Strip | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 890N | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus | ||
Maximum Bundle Diameter 152mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Rust-free stainless steel (AISI 316) cable binders with a ball lock for quick and secure bundling. Designed for extreme conditions, including salt water exposure. Provides strong and durable fastening. Ideal for marine, industrial, and outdoor applications.
Tensile strength is 890 N
Free from silicone and halogen
Related links
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 838 mm x 4.6mm, Silver Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Silver Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Silver Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Silver Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Silver 316 Stainless Steel
