Phoenix Contact Cable Tie, Standard, 838 mm x 7.9mm, Silver Polyamide
- RS Stock No.:
- 566-155
- Mfr. Part No.:
- 3240725
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€236.04
(exc. VAT)
€290.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.04 | €2.36 |
*price indicative
- RS Stock No.:
- 566-155
- Mfr. Part No.:
- 3240725
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 838mm | |
| Width | 7.9mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 1335N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus Approval ID: E328576 | |
| Maximum Bundle Diameter | 254mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 838mm | ||
Width 7.9mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 1335N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus Approval ID: E328576 | ||
Maximum Bundle Diameter 254mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie is engineered for unparalleled durability and reliability, making it an essential accessory for various cable management needs. Crafted from rust free stainless steel (AISI 304), it excels in harsh ambient conditions, ensuring secure bundling and fastening with its innovative ball lock mechanism. The product is designed not only for functionality but also for compliance with stringent environmental standards, being RoHS compliant and free from hazardous materials.
Provides exceptional resistance to extreme temperatures
Designed to withstand UV radiation for outdoor use
Offers a high tensile strength for reliable performance
Available in a packing unit that caters to bulk usage needs
Engineered with eco friendly materials which ensuring compliance with industry regulations
Suitable for use in multiple industries including automotive and energy sectors
Related links
- Phoenix Contact Cable Tie 520 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
