Phoenix Contact Cable Tie, Standard, 520 mm x 7.9mm, Silver Polyamide
- RS Stock No.:
- 638-572
- Mfr. Part No.:
- 3240816
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€173.21
(exc. VAT)
€213.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.21 | €1.732 |
*price indicative
- RS Stock No.:
- 638-572
- Mfr. Part No.:
- 3240816
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 520mm | |
| Product Type | Cable Tie | |
| Width | 7.9mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 1335N | |
| Series | WT-STEEL | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus Listed | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 152mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 520mm | ||
Product Type Cable Tie | ||
Width 7.9mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 1335N | ||
Series WT-STEEL | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus Listed | ||
Package Size 100 | ||
Maximum Bundle Diameter 152mm | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie designed for rigorous environments where reliability and durability are paramount. Crafted from rust free stainless steel, this cable tie is not only robust but also versatile, making it suitable for a wide range of applications. Its unique ball locking mechanism ensures a secure fastening for all types of wiring and cabling, allowing for quick and hassle free installation. With the ability to withstand extreme temperatures and harsh ambient conditions, this cable tie is the perfect choice for professionals seeking high performance in their projects.
Ball lock mechanism provides secure and reliable fastening
Suitable for various applications from industrial to commercial settings
Resistant to UV radiation extending usability in outdoor environments
Environmentally compliant with RoHS and REACH regulations promoting sustainability
Related links
- Phoenix Contact Cable Tie 520 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 838 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Polyamide
- RS PRO Cable Tie 520 mm x 7.9mm, Silver 316 Stainless Steel
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Stainless Steel
