Schneider Electric Cable Tie, Cable Marker Tag, White
- RS Stock No.:
- 589-982
- Mfr. Part No.:
- AR1SC01
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€51.43
(exc. VAT)
€63.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.43 | €0.514 |
*price indicative
- RS Stock No.:
- 589-982
- Mfr. Part No.:
- AR1SC01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Colour | White | |
| Sub Type | Cable Marker Tag | |
| Series | AR | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Colour White | ||
Sub Type Cable Marker Tag | ||
Series AR | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- FR
The Schneider Electric cable marker tag is used for identifying and labeling cable ends, ensuring clear organization in electrical setups. These tags help in quick identification of cables, reducing maintenance time and errors.
Quick installation
Related links
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 300 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 370 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Clear Polyamide 66
