RS PRO Cable Tie, Releasable, 114 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 603-219
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€18.94
(exc. VAT)
€23.30
(inc. VAT)
In Stock
- 386 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.94 | €0.189 |
*price indicative
- RS Stock No.:
- 603-219
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 114mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -28°C | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 24mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 114mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -28°C | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 24mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, 114 mm Length, Flame Retardant
RS PRO Cable Ties are designed to provide secure bundling and easy labelling in one efficient solution. These high-quality cable ties are ideal for organising cables, wires, or bundled components, offering both durability and clarity in identification.
Features and Benefits
Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components
Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity
Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)
Flame Retardant: Rated UL94V-2 for safety and reliability in various environments
Natural Colour: Clean, professional appearance in white that complements most setups
Applications
Electrical installations
Data centres
Telecommunications
Industrial machinery
Additional Information
Quantity: 100 per pack
Maximum Bundle Diameter: 24 mm
Tensile Strength: 80 N
Width: 3.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 215 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 265 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 368 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 158 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 292 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 330 mm x 3.6mm, Natural Polyamide 66
