HellermannTyton Cable Tie, Releasable, 158 mm x 3.6mm, Natural Polyamide 66

Subtotal (1 bag of 500 units)*

€187.56

(exc. VAT)

€230.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€187.56€0.375

*price indicative

RS Stock No.:
215-9163
Mfr. Part No.:
126-00330 T30RSF-PA66-NA
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

158mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

135N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T30RSF

Maximum Bundle Diameter

32mm

Standards/Approvals

HF, RoHS

Package Size

500

COO (Country of Origin):
DE
The HellermannTyton Easy to assemble without the need for a tool. Fixing tie with arrowhead without wings. Arrowhead simply locks into place. Cable tie head always situated in defined position. The arrowhead design is useful in areas with limited space.

Easy to assemble without the need for a tool

Fixing tie with arrowhead without wings

Arrowhead simply locks into place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy