RS PRO Cable Tie, Non-Releasable, 110 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 603-223
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- 327 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.74 | €0.057 |
*price indicative
- RS Stock No.:
- 603-223
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 110mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -28°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 110mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -28°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, High-Quality Cable tie Designed to Provide Secure Bundling and Easy Labelling in One Efficient Solution
These RS PRO cable ties are designed to offer a secure and efficient solution for bundling cables, wires, or components while providing easy labelling. The integrated writable label allows for clear identification, making these cable ties ideal for organised setups. Constructed from durable polyamide (Nylon 66), they ensure strength and longevity, even in challenging environments.
Features and Benefits
Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components
Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity
Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)
Flame Retardant: Rated UL94V-2 for safety and reliability in various environments
Natural Colour: Clean, professional appearance in white that complements most setups
Applications
Electrical installations
Data centres
Telecommunications
Automotive wiring
Industrial equipment
Additional Information
Key Standards: Rated UL94V-2 for flame retardancy
Quantity: 100 per pack
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HellermannTyton Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 130 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 250 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 112 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 200 mm x 2.5mm, Natural Polyamide 66
