RS PRO Cable Tie, Non-Releasable, 112 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 224-3189
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- 821 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1.74 | €0.07 |
*price indicative
- RS Stock No.:
- 224-3189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 112mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 8kg | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 25 | |
| Maximum Bundle Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 112mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 8kg | ||
Maximum Operating Temperature 85°C | ||
Package Size 25 | ||
Maximum Bundle Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Cable Tie with Push Mount
Introducing the range of RS PRO Cable Ties with Push Mounts, ideal for use when fastening electrical cables or wires outdoors or in environments with extreme temperature fluctuations. The non-releasable locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. Push type cable tie mounts are easy to install by drilling or knocking through a hole of the required size and simply pushing them into place. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a heavy-duty general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Cable Tie 112 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 130 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 250 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 200 mm x 2.5mm, Natural Polyamide 66
