RS PRO Cable Tie, Non-Releasable, 270 mm x 4.6mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

€26.28

(exc. VAT)

€32.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.28€0.263

*price indicative

RS Stock No.:
603-228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

270mm

Width

4.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

222N

Minimum Operating Temperature

-28°C

Series

RS PRO

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

75mm

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
TW

RS PRO Cable Ties, 270 mm Length, Flame Retardant


RS PRO Cable Ties are designed to provide secure bundling and easy labelling in one efficient solution. These high-quality cable ties are ideal for organising cables, wires, or bundled components, offering a professional appearance and reliable performance.

Features and Benefits


Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components

Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity

Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)

Flame Retardant: Rated UL94V-2 for safety and reliability in various environments

Natural Colour: Clean, professional appearance in white that complements most setups

Applications


Electrical installations

Data centres

Telecommunications

Automotive wiring

Industrial equipment

Additional Information


Key Standards: UL 94 V2 flame retardant rating

Quantity: 100 per pack

Maximum Bundle Diameter: 75 mm

Tensile Strength: 222 N

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy