HellermannTyton Cable Tie, Non-Releasable, 270 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 190-4054
- Mfr. Part No.:
- 111-60119 LK2A-PA66-NA
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€20.46
(exc. VAT)
€25.17
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €20.46 | €0.205 | - |
| 15 - 49 | €19.44 | €0.194 | 4% |
| 50 + | €18.40 | €0.184 | 10% |
*price indicative
- RS Stock No.:
- 190-4054
- Mfr. Part No.:
- 111-60119 LK2A-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 270mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LK2A | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, HF | |
| Maximum Bundle Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 270mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LK2A | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, HF | ||
Maximum Bundle Diameter 73mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 270 (L) x 4.6mm (W), Pack of 100, Natural Colour - LK2A Series - 111-60119 LK2A-PA66-NA
This cable tie from HellermannTyton is a handy all-rounder to reach for when you're securing and routing cables, pipes or hoses. Thanks to a high tensile strength of 225N, it stands up to the demands of industrial equipment. The sturdy nylon 66 construction is resistant to chemical damage, wear and corrosion, so you can be sure of the fastener's durability.
Features & Benefits
• Serrated inner face achieves a grip you can count on
• Operating temperature range between -40°C and +85°C for use in challenging conditions
• Halogen-free design means it won't emit harmful fumes when heated
• Ergonomic bent tail for easy handling during installation
Applications
• Automated assembly lines
• Data servers and distribution centres
• Food and beverage packaging
Can I install this cable tie manually?
Yes, you can secure your bundles by hand or use a manual tensioning tool for higher-volume applications.
LK Series - Industrial Cable Ties
The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.
Key Features
• Quick and easy to install
• Inside serration for strong hold around bundles
• High tensile strength
• Available in a range of sizes and colours
• Can be applied either manually or with a processing tool
• Flame retardant (UL94 V2 rating)
Related links
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
