RS PRO Cable Tie, Non-Releasable, 203 mm x 4.6mm, Blue Nylon
- RS Stock No.:
- 606-601
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€27.76
(exc. VAT)
€34.14
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.76 | €0.278 |
*price indicative
- RS Stock No.:
- 606-601
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.6mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 150N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.6mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 150N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, Metal Detectable, 203 mm, Blue
RS PRO Cable Ties are designed for environments where contamination control is crucial. These metal detectable cable ties are ideal for the food, pharmaceutical, and hygiene-sensitive industries. Made from metal-infused nylon 66, they are easily detected by standard sensors, significantly reducing contamination risks. Their self-locking design ensures secure bundling, while the blue colour enhances visibility for quick inspection.
Features and Benefits
Metal Detectable: Infused with metal powder for sensor detection, reducing contamination risks
FDA Compliant: Safe for use in food and medical applications
Easy to Install: One-piece, self-locking design for quick and secure bundling
Highly Visible: Blue colour for easy identification and quick inspection
Applications
Food industry
Pharmaceutical industry
Hygiene-sensitive environments
Additional Information
FDA-compliant materials
Pack quantity: 100 per pack
Maximum operating temperature: 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, White Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Light Brown Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Yellow Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Orange Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Green Polyamide 66
