Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Black Polyamide
- RS Stock No.:
- 609-941
- Mfr. Part No.:
- 3240734
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.87 | €0.017 |
*price indicative
- RS Stock No.:
- 609-941
- Mfr. Part No.:
- 3240734
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 98mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | WT-HF | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 98mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series WT-HF | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | ||
Package Size 1000 | ||
Maximum Bundle Diameter 21mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is a versatile solution designed for secure bundling in various applications. Featuring internal teeth for enhanced grip, it ensures items are fastened tightly, preventing slipping or loosening. Crafted from durable PA 6.6 material, this product is well suited for environments where exposure to mechanical stress and environmental factors is common. With a flammability rating that meets UL 94 V2 standards, it provides additional safety assurance. The cable tie is designed to accommodate a range of cable diameters, making it ideal for both light and heavy duty tasks.
Resistant to moisture absorption which ensuring longevity in varying humidity
Built to endure extreme temperature ranges without loss of functionality
Free from silicone and halogen promoting environmental friendliness
Tailored packaging optimises moisture levels for product integrity
Suitable for a wide variety of applications from automation to electrical installations
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Blue Polyamide
- TE Connectivity Cable Tie 98 mm x 2.49mm, Black Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Natural Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66
